+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-6437592-9

Switch: toggle; DPDT; ON-OFF-ON; 20A/250VAC; 20A/30VDC; AW; 10mΩ

Manufacturer: TE Connectivity

Manufacturer part number:
3-6437592-9
TME Symbol:
3-6437592-9

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Contacts configuration
DPDT
Switching method
ON-OFF-ON
AC contacts rating @R
20A / 250V AC
DC contacts rating @R
20A / 30V DC
Manufacturer series
AW
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Contact plating
silver plated
IP rating
IP67
Contact material
bronze
Mounting
on panel
Dimensions
33x19.5x23mm
Illumination
none
Shape
rectangular
Gross weight45.5 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
3-6437592-9
0 in TME stock
Net price for quantities from 1 pcs - 39.98 USDGross price for quantities from 1 pcs - 39.98 USD
No. of pieces (Multiplicity: 1)