+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-6437630-4

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.4A/20VAC; 0.4A/20VDC; F; 10mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
3-6437630-4
TME Symbol:
3-6437630-4

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Leads
for soldering
Manufacturer series
F
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Contact plating
gold-plated
Contact material
copper
Mounting
on panel
Dimensions
14.8x8x10.5mm
Illumination
none
Shape
rectangular
Gross weight5.74 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
3-6437630-4
12 in TME stock
Net price for quantities from 1 pcs - 11.17 EURGross price for quantities from 1 pcs - 11.17 EUR
Net price for quantities from 10 pcs - 9.85 EURGross price for quantities from 10 pcs - 9.85 EUR
Net price for quantities from 15 pcs - 9.50 EURGross price for quantities from 15 pcs - 9.50 EUR
Net price for quantities from 25 pcs - 9.04 EURGross price for quantities from 25 pcs - 9.04 EUR
Net price for quantities from 30 pcs - 8.91 EURGross price for quantities from 30 pcs - 8.91 EUR
Net price for quantities from 40 pcs - 8.69 EURGross price for quantities from 40 pcs - 8.69 EUR
Net price for quantities from 50 pcs - 8.52 EURGross price for quantities from 50 pcs - 8.52 EUR
Net price for quantities from 100 pcs - 8.12 EURGross price for quantities from 100 pcs - 8.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.