+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-644456-6

Connector: wire-board; socket; male; PIN: 6; THT; MTA-100; straight


Manufacturer: TE Connectivity

Manufacturer part number:
3-644456-6
TME Symbol:
3-644456-6

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
MTA-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
tinned
Gross weight0.34 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
3-644456-6
496 in TME stock
Net price for quantities from 2 pcs - 0.46 EURGross price for quantities from 2 pcs - 0.46 EUR
Net price for quantities from 20 pcs - 0.41 EURGross price for quantities from 20 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs