+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-826632-6

Connector: pin strips; pin header; male; PIN: 72; THT; straight


Manufacturer: TE Connectivity

Manufacturer part number:
3-826632-6
TME Symbol:
3-826632-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
72
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x36
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight4.504 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
3-826632-6
6 in TME stock
Net price for quantities from 1 pcs - 13.19 EURGross price for quantities from 1 pcs - 13.19 EUR
Net price for quantities from 6 pcs - 10.51 EURGross price for quantities from 6 pcs - 10.51 EUR
Net price for quantities from 10 pcs - 10.08 EURGross price for quantities from 10 pcs - 10.08 EUR
Net price for quantities from 35 pcs - 9.59 EURGross price for quantities from 35 pcs - 9.59 EUR
Net price for quantities from 150 pcs - 9.02 EURGross price for quantities from 150 pcs - 9.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.