+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-826646-6

Connector: pin strips; pin header; male; PIN: 36; THT; straight


Manufacturer: TE Connectivity

Manufacturer part number:
3-826646-6
TME Symbol:
3-826646-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
36
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x36
Contact plating
selectively gold plated
Lead length
3.2mm
Height
5.8mm
Gross weight2.199 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
3-826646-6
37 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 10 pcs - 6.32 USDGross price for quantities from 10 pcs - 6.32 USD
Net price for quantities from 17 pcs - 6.00 USDGross price for quantities from 17 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.76 USDGross price for quantities from 25 pcs - 5.76 USD
Net price for quantities from 50 pcs - 5.29 USDGross price for quantities from 50 pcs - 5.29 USD
Net price for quantities from 100 pcs - 4.83 USDGross price for quantities from 100 pcs - 4.83 USD
Net price for quantities from 200 pcs - 4.45 USDGross price for quantities from 200 pcs - 4.45 USD
Net price for quantities from 250 pcs - 4.36 USDGross price for quantities from 250 pcs - 4.36 USD
Net price for quantities from 350 pcs - 4.23 USDGross price for quantities from 350 pcs - 4.23 USD
Net price for quantities from 1050 pcs - 3.95 USDGross price for quantities from 1050 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.