+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

300015040

Cable chain; MEDIUM; Bend.rad: 40mm; L: 990mm; Int.height: 18mm


Manufacturer: BREVETTI

Manufacturer part number:
300015040
TME Symbol:
300015040

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
40mm
Length
990mm
Version
non-openable frames, with yellow pins
External height
23mm
External width
30mm
Internal height
18mm
Internal width
14mm
Colour
black
Gross weight382.9 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
300015040
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.02 EURGross price for quantities from 1 pcs - 26.02 EUR
Net price for quantities from 5 pcs - 25.02 EURGross price for quantities from 5 pcs - 25.02 EUR
Net price for quantities from 10 pcs - 23.52 EURGross price for quantities from 10 pcs - 23.52 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs