+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300025080

Cable chain; MEDIUM; Bend.rad: 80mm; L: 990mm; Int.height: 18mm


Manufacturer: BREVETTI

Manufacturer part number:
300025080
TME Symbol:
300025080

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
80mm
Length
990mm
Version
non-openable frames, with yellow pins
External height
23mm
External width
41mm
Internal height
18mm
Internal width
25mm
Colour
black
Gross weight432.8 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
300025080
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.33 USDGross price for quantities from 1 pcs - 30.33 USD
Net price for quantities from 5 pcs - 29.35 USDGross price for quantities from 5 pcs - 29.35 USD
Net price for quantities from 10 pcs - 27.40 USDGross price for quantities from 10 pcs - 27.40 USD