+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300A015120

Cable chain; MEDIUM; Bend.rad: 120mm; L: 990mm; Int.height: 18mm


Manufacturer: BREVETTI

Manufacturer part number:
300A015120
TME Symbol:
300A015120

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
120mm
Length
990mm
Version
frames openable from inner radius
External height
23mm
External width
27mm
Internal height
18mm
Internal width
15mm
Colour
black
Gross weight389.4 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
300A015120
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.15 USDGross price for quantities from 1 pcs - 30.15 USD
Net price for quantities from 5 pcs - 28.99 USDGross price for quantities from 5 pcs - 28.99 USD
Net price for quantities from 10 pcs - 27.23 USDGross price for quantities from 10 pcs - 27.23 USD
Net price for quantities from 20 pcs - 25.29 USDGross price for quantities from 20 pcs - 25.29 USD