+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300A075120

Cable chain; MEDIUM; Bend.rad: 120mm; L: 990mm; Int.height: 18mm


Manufacturer: BREVETTI

Manufacturer part number:
300A075120
TME Symbol:
300A075120

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
120mm
Length
990mm
Version
frames openable from inner radius
External height
23mm
External width
87mm
Internal height
18mm
Internal width
75mm
Colour
black
Gross weight650 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
300A075120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.47 GBPGross price for quantities from 1 pcs - 25.47 GBP
Net price for quantities from 5 pcs - 24.65 GBPGross price for quantities from 5 pcs - 24.65 GBP
Net price for quantities from 10 pcs - 23.00 GBPGross price for quantities from 10 pcs - 23.00 GBP
Net price for quantities from 20 pcs - 21.20 GBPGross price for quantities from 20 pcs - 21.20 GBP