+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

305008

Cable chain; MEDIUM; Bend.rad: 50mm; L: 980mm; Int.height: 23mm


Manufacturer: BREVETTI

Manufacturer part number:
305008
TME Symbol:
305008

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
50mm
Length
980mm
Version
non-openable frames, with yellow pins
External height
30mm
External width
54mm
Internal height
23mm
Internal width
30mm
Colour
black
Gross weight954.7 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
305008
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 25.
Multiple of: 1.
Net price for quantities from 25 pcs - 44.88 EURGross price for quantities from 25 pcs - 44.88 EUR
Net price for quantities from 50 pcs - 43.43 EURGross price for quantities from 50 pcs - 43.43 EUR
Net price for quantities from 100 pcs - 40.54 EURGross price for quantities from 100 pcs - 40.54 EUR