+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

305009

Cable chain; MEDIUM; Bend.rad: 150mm; L: 980mm; Int.height: 23mm


Manufacturer: BREVETTI

Manufacturer part number:
305009
TME Symbol:
305009

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
150mm
Length
980mm
Version
non-openable frames, with yellow pins
External height
30mm
External width
74mm
Internal height
23mm
Internal width
50mm
Colour
black
Gross weight1.0355 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
305009
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.73 GBPGross price for quantities from 1 pcs - 41.73 GBP
Net price for quantities from 5 pcs - 40.38 GBPGross price for quantities from 5 pcs - 40.38 GBP
Net price for quantities from 10 pcs - 37.69 GBPGross price for quantities from 10 pcs - 37.69 GBP
Net price for quantities from 20 pcs - 35.00 GBPGross price for quantities from 20 pcs - 35.00 GBP