+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

305010

Cable chain; MEDIUM; Bend.rad: 70mm; L: 980mm; Int.height: 23mm


Manufacturer: BREVETTI

Manufacturer part number:
305010
TME Symbol:
305010

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
70mm
Length
980mm
Version
non-openable frames, with yellow pins
External height
30mm
External width
54mm
Internal height
23mm
Internal width
30mm
Colour
black
Gross weight932 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
305010
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.87 EURGross price for quantities from 1 pcs - 44.87 EUR
Net price for quantities from 5 pcs - 43.43 EURGross price for quantities from 5 pcs - 43.43 EUR
Net price for quantities from 10 pcs - 40.53 EURGross price for quantities from 10 pcs - 40.53 EUR
Net price for quantities from 20 pcs - 37.64 EURGross price for quantities from 20 pcs - 37.64 EUR