+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

305050

Cable chain; MEDIUM; Bend.rad: 150mm; L: 980mm; Int.height: 23mm


Manufacturer: BREVETTI

Manufacturer part number:
305050
TME Symbol:
305050

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
150mm
Length
980mm
Version
non-openable frames, with yellow pins
External height
30mm
External width
54mm
Internal height
23mm
Internal width
30mm
Colour
black
Gross weight900 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
305050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.05 EURGross price for quantities from 1 pcs - 45.05 EUR
Net price for quantities from 5 pcs - 43.60 EURGross price for quantities from 5 pcs - 43.60 EUR
Net price for quantities from 10 pcs - 40.69 EURGross price for quantities from 10 pcs - 40.69 EUR
Net price for quantities from 20 pcs - 37.78 EURGross price for quantities from 20 pcs - 37.78 EUR