+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

306B1505

Cable chain; Bend.rad: 250mm; L: 1000mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
306B1505
TME Symbol:
306B1505

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Bending radius
250mm
Length
1m
Version
non-openable frames
External height
55mm
External width
190mm
Internal height
30mm
Internal width
150mm
Gross weight2.0836 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
*
306B1505
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.92 EURGross price for quantities from 1 pcs - 81.92 EUR
Net price for quantities from 3 pcs - 70.57 EURGross price for quantities from 3 pcs - 70.57 EUR