+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

313009-01

Cable; SJT; 3x18AWG; PVC; 3m; black; 10A; 125V; 60°C; 118"


Manufacturer: Qualtek Electronics

Manufacturer part number:
313009-01
TME Symbol:
313009-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x18AWG
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
118"
Cable/adapter structure
  • IEC C13 female angled right
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight307.3 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
313009-01
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.95 EURGross price for quantities from 1 pcs - 12.95 EUR
Net price for quantities from 5 pcs - 11.21 EURGross price for quantities from 5 pcs - 11.21 EUR
Net price for quantities from 10 pcs - 10.09 EURGross price for quantities from 10 pcs - 10.09 EUR
Net price for quantities from 25 pcs - 8.97 EURGross price for quantities from 25 pcs - 8.97 EUR