+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31NT91-1

Switch: toggle; Pos: 3; SPDT; ON-OFF-ON; 6A/230VAC; 20A/28VDC; NT

Manufacturer: HONEYWELL

Manufacturer part number:
31NT91-1
TME Symbol:
31NT91-1

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
20A / 28V DC
Leads
for soldering
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
IP rating
IP67
Related items
10PA4
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight29.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
31NT91-1
44 in TME stock
Net price for quantities from 1 pcs - 30.31 EURGross price for quantities from 1 pcs - 30.31 EUR
Net price for quantities from 50 pcs - 30.00 EURGross price for quantities from 50 pcs - 30.00 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts