+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31RTA110

Transformer: current; 31RTA; 110mm; Core: split


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31RTA110
TME Symbol:
31RTA110

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
31RTA
Hole diameter
110mm
Kind of core
split
Gross weight540 g
Certificates
EAN code8013975064320
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
31RTA110
0 in TME stock
Net price for quantities from 1 pcs - 339.41 EURGross price for quantities from 1 pcs - 339.41 EUR
Net price for quantities from 5 pcs - 321.55 EURGross price for quantities from 5 pcs - 321.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.