+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320.01E11WHT

Microswitch TACT; SPST-NO; Pos: 2; 0.025A/50VDC; THT; 1.18N; 10mm

Manufacturer: E-SWITCH

Manufacturer part number:
320.01E11WHT
TME Symbol:
320.01E11WHT

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.025A / 50V DC
Mounting
THT
Operating Force
1.18N
Body dimensions
12.4x12.4x7.5mm
Button height
10mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
square
Actuator colour
white
Key stroke
0.7mm
Leads
for PCB
Max. contact resistance:
50mΩ
Electrical life
1000000 cycles
Gross weight0.988 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
320.01E11WHT
211 in TME stock
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 1.99 EUR
Net price for quantities from 10 pcs - 1.68 EURGross price for quantities from 10 pcs - 1.68 EUR
Net price for quantities from 25 pcs - 1.56 EURGross price for quantities from 25 pcs - 1.56 EUR
Net price for quantities from 100 pcs - 1.47 EURGross price for quantities from 100 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 162 pcs