+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320.02E11.094GRY

Microswitch TACT; SPST-NO; Pos: 2; 0.025A/50VDC; THT; 15.5mm; 320

Manufacturer: E-SWITCH

Manufacturer part number:
320.02E11.094GRY
TME Symbol:
320.02E11.094GRY

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.025A / 50V DC
Mounting
THT
Body dimensions
12.4x12.4x7.4mm
Button height
15.5mm
Switching method
OFF-(ON)
Manufacturer series
320
Operating temperature
-20...70°C
Button shape
square
Actuator colour
grey
Leads
for PCB
Contact material
copper
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
320.02E11.094GRY
0 in TME stock
Net price for quantities from 540 pcs - 1.96 USDGross price for quantities from 540 pcs - 1.96 USD
No. of pieces (Multiplicity: 540)