+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3220080

Fuse: fuse; NH00; industrial; 80A; 500VAC; gG


Manufacturer: NIKDIM LTD

Manufacturer part number:
3220080
TME Symbol:
3220080

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Fuse size
NH00
Kind of fuse
industrial
Current rating
80A
Rated voltage
500V AC
Fuse characteristics
gG
Breaking capacity
100kA
Power dissipation
5.5W
Gross weight180.32 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3220080
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 3 pcs - 3.83 USDGross price for quantities from 3 pcs - 3.83 USD
Packaging method by the manufacturer:Cardboard = 3 pcs