+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

325L040100

Cable chain; LIGHT; Bend.rad: 100mm; L: 990mm; non-openable frames

Manufacturer: BREVETTI

Manufacturer part number:
325L040100
TME Symbol:
325L040100

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
100mm
Length
990mm
Version
non-openable frames
External height
38mm
External width
57mm
Internal height
25mm
Internal width
40mm
Colour
black
Gross weight900 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325L040100
0 in TME stock
Net price for quantities from 1 pcs - 37.39 EURGross price for quantities from 1 pcs - 37.39 EUR
Net price for quantities from 5 pcs - 36.18 EURGross price for quantities from 5 pcs - 36.18 EUR
Net price for quantities from 20 pcs - 33.77 EURGross price for quantities from 20 pcs - 33.77 EUR
No. of pieces (Multiplicity: 1)