+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

325LE060150

Cable chain; LIGHT; Bend.rad: 150mm; L: 990mm; Int.height: 25mm


Manufacturer: BREVETTI

Manufacturer part number:
325LE060150
TME Symbol:
325LE060150

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
150mm
Length
990mm
Version
frames openable from outer radius
External height
38mm
External width
77mm
Internal height
25mm
Internal width
60mm
Colour
black
Gross weight920.7 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325LE060150
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.92 EURGross price for quantities from 1 pcs - 38.92 EUR
Net price for quantities from 5 pcs - 37.66 EURGross price for quantities from 5 pcs - 37.66 EUR
Net price for quantities from 15 pcs - 35.15 EURGross price for quantities from 15 pcs - 35.15 EUR