+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32NT91-12

Switch: toggle; Pos: 3; DPDT; ON-ON-ON; 6A/230VAC; 20A/28VDC; NT


Manufacturer: HONEYWELL

Manufacturer part number:
32NT91-12
TME Symbol:
32NT91-12

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DPDT
Switching method
ON-ON-ON
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
20A / 28V DC
Leads
connectors
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
Body dimensions
33.53x22.6x25.15mm
IP rating
IP67, IP68
Mounting
on panel
Leads dimensions
6.35mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
32NT91-12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 41.22 USDGross price for quantities from 2 pcs - 41.22 USD