+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32SEQP18M

Capacitor: polymer; 18uF; 32VDC; THT; ±20%; Ø8x12mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
32SEQP18M
TME Symbol:
32SEQP18M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
18µF
Operating voltage
32V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
0.79A
Impedance
50mΩ
Operating temperature
-55...125°C
Diameter
8mm
Height
12mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
32SEQP18M
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.67 EURGross price for quantities from 200 pcs - 0.67 EUR
Net price for quantities from 400 pcs - 0.64 EURGross price for quantities from 400 pcs - 0.64 EUR
Net price for quantities from 600 pcs - 0.62 EURGross price for quantities from 600 pcs - 0.62 EUR
Net price for quantities from 1000 pcs - 0.61 EURGross price for quantities from 1000 pcs - 0.61 EUR