+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

331.664

Cap; grey; Mounting: push-in; plastic


Manufacturer: MENTOR

Manufacturer part number:
331.664
TME Symbol:
331.664

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
cap
Colour
grey
Mounting
push-in
Material
plastic
Gross weight0.11 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers MENTOR,
*
331.664
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.10 EURGross price for quantities from 2 pcs - 1.10 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.41 EUR
Packaging method by the manufacturer:Bag = 50 pcsBag = 200 pcs