+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

335LE040100

Cable chain; Bend.rad: 100mm; L: 1040mm; Int.height: 35mm


Manufacturer: BREVETTI

Manufacturer part number:
335LE040100
TME Symbol:
335LE040100

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Bending radius
100mm
Length
1040mm
Version
frames openable from outer radius
External height
50mm
External width
56.5mm
Internal height
35mm
Internal width
40mm
Gross weight1.0869 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
*
335LE040100
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 41.27 USDGross price for quantities from 100 pcs - 41.27 USD