+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

335LI050075

Cable chain; Bend.rad: 75mm; L: 1040mm; Int.height: 35mm


Manufacturer: BREVETTI

Manufacturer part number:
335LI050075
TME Symbol:
335LI050075

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Bending radius
75mm
Length
1040mm
Version
frames openable from inner radius
External height
50mm
External width
66.5mm
Internal height
35mm
Internal width
50mm
Gross weight1.12 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
*
335LI050075
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.20 EURGross price for quantities from 1 pcs - 42.20 EUR
Net price for quantities from 5 pcs - 40.84 EURGross price for quantities from 5 pcs - 40.84 EUR
Net price for quantities from 10 pcs - 38.12 EURGross price for quantities from 10 pcs - 38.12 EUR
Net price for quantities from 20 pcs - 35.40 EURGross price for quantities from 20 pcs - 35.40 EUR