+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339060050

Cable chain; LIGHT; Bend.rad: 50mm; L: 980mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
339060050
TME Symbol:
339060050

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
50mm
Length
980mm
Version
non-openable frames
External height
50mm
External width
80mm
Internal height
39mm
Internal width
60mm
Colour
black
Gross weight1.32955 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
339060050
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.90 GBPGross price for quantities from 1 pcs - 43.90 GBP
Net price for quantities from 5 pcs - 42.48 GBPGross price for quantities from 5 pcs - 42.48 GBP
Net price for quantities from 10 pcs - 39.65 GBPGross price for quantities from 10 pcs - 39.65 GBP
Net price for quantities from 20 pcs - 36.82 GBPGross price for quantities from 20 pcs - 36.82 GBP