+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339076050

Cable chain; LIGHT; Bend.rad: 50mm; L: 980mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
339076050
TME Symbol:
339076050

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
50mm
Length
980mm
Version
non-openable frames
External height
50mm
External width
96mm
Internal height
39mm
Internal width
76mm
Colour
black
Gross weight1.65 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
339076050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.64 USDGross price for quantities from 1 pcs - 60.64 USD
Net price for quantities from 5 pcs - 58.69 USDGross price for quantities from 5 pcs - 58.69 USD
Net price for quantities from 10 pcs - 54.78 USDGross price for quantities from 10 pcs - 54.78 USD
Net price for quantities from 20 pcs - 50.86 USDGross price for quantities from 20 pcs - 50.86 USD