+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34.81.7.024.9024

Relay: solid state; Ucntrl: 16÷30VDC; 6A; 1.5÷24VDC; PCB; 34.81


Manufacturer: FINDER

Manufacturer part number:
34.81.7.024.9024
TME Symbol:
34.81.7.024.9024

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
16...30V DC
Max. operating current
6A
Switched voltage
1.5...24V DC
Mounting
PCB
Relay variant
1-phase
Manufacturer series
34.81
Gross weight3.569 g
Certificates
See other products in this category: DC Solid State Relays FINDER,
See other products from this series.:
*
34.81.7.024.9024
674 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.94 USDGross price for quantities from 1 pcs - 23.94 USD
Net price for quantities from 20 pcs - 22.35 USDGross price for quantities from 20 pcs - 22.35 USD
Packaging method by the manufacturer:Tube = 10 pcsTube = 20 pcs