+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342949

Heatsink: attachable; grilled; BGA; L: 80mm; W: 80mm; H: 12mm; copper


Manufacturer: BOYD CORP

Manufacturer part number:
342949
TME Symbol:
342949

Specification

Manufacturer
BOYD CORP
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA
Length
80mm
Width
80mm
Height
12mm
Material
copper
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
342949
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 85.58 EURGross price for quantities from 100 pcs - 85.58 EUR