+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

34398A

RS232 cable; Len: 2.5m; Equipment: adapter


Manufacturer: KEYSIGHT

Manufacturer part number:
34398A
TME Symbol:
34398A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
RS232 cable
Cable length
2.5m
Standard equipment
adapter
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Cable/adapter structure
  • D-Sub 9pin female x2
  • RS232
Gross weight250 g
See other products in this category: Single Test Leads KEYSIGHT
*
34398A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.