+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

354080-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; 2x16


Manufacturer: TE Connectivity

Manufacturer part number:
354080-E
TME Symbol:
354080-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
32
Connector pinout layout
2x16
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
angled
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.7A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Gross weight1.65 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
354080-E
0 in TME stock
Net price for quantities from 1 pcs - 4.62 EURGross price for quantities from 1 pcs - 4.62 EUR
Net price for quantities from 10 pcs - 4.04 EURGross price for quantities from 10 pcs - 4.04 EUR
Net price for quantities from 16 pcs - 3.91 EURGross price for quantities from 16 pcs - 3.91 EUR
Net price for quantities from 25 pcs - 3.79 EURGross price for quantities from 25 pcs - 3.79 EUR
Net price for quantities from 50 pcs - 3.61 EURGross price for quantities from 50 pcs - 3.61 EUR
Net price for quantities from 100 pcs - 3.40 EURGross price for quantities from 100 pcs - 3.40 EUR
Net price for quantities from 250 pcs - 3.16 EURGross price for quantities from 250 pcs - 3.16 EUR
Net price for quantities from 560 pcs - 2.93 EURGross price for quantities from 560 pcs - 2.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.