+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355094

Cable chain; MEDIUM; Bend.rad: 54mm; L: 1000mm; Int.height: 30mm


Manufacturer: BREVETTI

Manufacturer part number:
355094
TME Symbol:
355094

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
54mm
Length
1m
Version
frames openable from inner radius
External height
43mm
External width
124mm
Internal height
30mm
Internal width
95mm
Colour
black
Gross weight1.65 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
355094
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.17 EURGross price for quantities from 1 pcs - 62.17 EUR
Net price for quantities from 5 pcs - 60.17 EURGross price for quantities from 5 pcs - 60.17 EUR
Net price for quantities from 10 pcs - 56.16 EURGross price for quantities from 10 pcs - 56.16 EUR
Net price for quantities from 20 pcs - 52.14 EURGross price for quantities from 20 pcs - 52.14 EUR