+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355A065

Cable chain; MEDIUM; Bend.rad: 75mm; L: 1000mm; Int.height: 31mm


Manufacturer: BREVETTI

Manufacturer part number:
355A065
TME Symbol:
355A065

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
75mm
Length
1m
Version
frames openable from inner radius, with yellow pins
External height
43mm
External width
94mm
Internal height
31mm
Internal width
65mm
Colour
black
Gross weight1.5557 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
355A065
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.84 USDGross price for quantities from 1 pcs - 69.84 USD
Net price for quantities from 5 pcs - 67.59 USDGross price for quantities from 5 pcs - 67.59 USD
Net price for quantities from 10 pcs - 63.08 USDGross price for quantities from 10 pcs - 63.08 USD
Net price for quantities from 20 pcs - 58.58 USDGross price for quantities from 20 pcs - 58.58 USD