+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SP3T | |
Switching method | ON-OFF-ON | |
DC contacts rating @R | 12A / 28V DC | |
Leads | connectors, for soldering | |
Manufacturer series | 3600NF | |
Operating temperature | -40...85°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12.2mm | |
Knob height | 17.5mm | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 35x21.5x24.6mm | |
Electrical life | 10000 cycles | |
Min. insulation resistance | 1GΩ | |
IP rating | IP67 | |
Contact material | silver | |
Panel thickness | max. 2mm | |
Mounting | on panel | |
Leads dimensions | 6.35x0.8mm |