+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Fuse size | TR5 | |
Kind of fuse | miniature | |
Mounting | THT | |
Current rating | 0.2A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Manufacturer series | 370 | |
Breaking capacity | 35A | |
Breaking characteristics | 1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 3s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms | |
Max voltage drop | 465mV | |
Contact material | copper | |
Terminal pitch | 5.08mm | |
Energy I2t | 0.03A2s | |
Fuses application | standard applications | |
Soldering temperature | 260°C / 3 s | |
Power dissipation | 0.19W | |
Pin diameter | 0.6mm | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -40...85°C | |
Leads | for soldering |