+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

373003-A01

Cable; H05VV-F; 3x1mm2; AS/NZS 3112 (I) plug,cables; PVC; 2.5m


Manufacturer: Qualtek Electronics

Manufacturer part number:
373003-A01
TME Symbol:
373003-A01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Operating temperature
70°C
Connectors for the country
Australia
Conform to the norm
UL E126368
Cable length - inch
98"
Cable/adapter structure
  • AS/NZS 3112 (I) plug
  • cables
Gross weight245.2 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
373003-A01
11 in TME stock
Net price for quantities from 1 pcs - 8.89 USDGross price for quantities from 1 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts