+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37313150430

Fuse: fuse; 8.5x8mm; TR5; THT; 3.15A; 250VAC; quick blow; 373; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
37313150430
TME Symbol:
37313150430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR5, 8.5x8mm
Mounting
THT
Current rating
3.15A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
373
Breaking capacity
50A / 250V AC
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
1.9A2s
Power dissipation
445mW
Pin diameter
0.6mm
Resistance
22mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
CSA cULus C-UL-US
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37313150430
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.87 EURGross price for quantities from 200 pcs - 0.87 EUR
Net price for quantities from 400 pcs - 0.84 EURGross price for quantities from 400 pcs - 0.84 EUR