+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

374.16

Enclosure: shielding; X: 50mm; Y: 161mm; Z: 26mm; steel

Manufacturer: TEKO

Manufacturer part number:
374.16
TME Symbol:
374.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
50mm
Dimension Y
161mm
Dimension Z
26mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Version
with compartment
Gross weight192.54 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
374.16
7 in TME stock
Net price for quantities from 1 pcs - 9.64 EURGross price for quantities from 1 pcs - 9.64 EUR
Net price for quantities from 10 pcs - 8.88 EURGross price for quantities from 10 pcs - 8.88 EUR
Net price for quantities from 50 pcs - 7.81 EURGross price for quantities from 50 pcs - 7.81 EUR
No. of pieces (Multiplicity: 1)