+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381002-D01

Cable; H05VV-F; 3x1mm2; CEI 23-50 (L) plug,IEC C13 female; PVC


Manufacturer: Qualtek Electronics

Manufacturer part number:
381002-D01
TME Symbol:
381002-D01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Operating temperature
70°C
Connectors for the country
Italy
Conform to the norm
UL E126368
Cable length - inch
98"
Cable/adapter structure
  • CEI 23-50 (L) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight242.7 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
381002-D01
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.28 USDGross price for quantities from 1 pcs - 15.28 USD
Net price for quantities from 5 pcs - 13.29 USDGross price for quantities from 5 pcs - 13.29 USD
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD
Net price for quantities from 25 pcs - 10.64 USDGross price for quantities from 25 pcs - 10.64 USD