+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381166310

Connector: M12; plug; PIN: 4; male; 630V; straight; IP67; for cable


Manufacturer: LAPP

Manufacturer part number:
381166310
TME Symbol:
381166310

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
0.63kV
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Contact plating
gold-plated
Contact material
copper alloy
Body material
polyamide
Polarisation
S code - Power
Locking system
external thread
Current rating
12A
Wire cross-section
0.5...2.5mm2
Cable external diameter
8...12mm
Operating temperature
-25...85°C
Gross weight32.6 g
Certificates
See other products in this category: M12 plugs and sockets LAPP,
*
381166310
15 in TME stock
Net price for quantities from 1 pcs - 14.07 USDGross price for quantities from 1 pcs - 14.07 USD
Net price for quantities from 3 pcs - 12.80 USDGross price for quantities from 3 pcs - 12.80 USD
Net price for quantities from 5 pcs - 11.52 USDGross price for quantities from 5 pcs - 11.52 USD
Net price for quantities from 10 pcs - 10.24 USDGross price for quantities from 10 pcs - 10.24 USD
Net price for quantities from 15 pcs - 8.96 USDGross price for quantities from 15 pcs - 8.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs