+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39.30.0.024.8240

Relay: solid state; Ucntrl: 24VAC,24VDC; 2A; max.240VAC; 39.30

NEW

Manufacturer: FINDER

Manufacturer part number:
39.30.0.024.8240
TME Symbol:
39.30.0.024.8240

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
24V AC, 24V DC
Max. operating current
2A
Switched voltage
max. 240V AC
Mounting
for DIN rail mounting
Relay variant
1-phase
Manufacturer series
39.30
Body dimensions
94.3x6.2x90.7mm
IP rating
IP20
Operate time
12ms
Release time
12ms
Electrical connection
screw terminals
Contacts configuration
SPST-NO
Operating temperature
-20...70°C
Gross weight38.05 g
EAN code8012823363318
See other products in this category: DC Solid State Relays FINDER,
See other products from this series.:
*
39.30.0.024.8240
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.87 USDGross price for quantities from 1 pcs - 27.87 USD
Net price for quantities from 5 pcs - 26.13 USDGross price for quantities from 5 pcs - 26.13 USD
Net price for quantities from 10 pcs - 25.26 USDGross price for quantities from 10 pcs - 25.26 USD
Net price for quantities from 20 pcs - 24.39 USDGross price for quantities from 20 pcs - 24.39 USD