+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39211000000

Fuse: fuse; TE5; 1A; 250VAC; time-lag; 392; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
39211000000
TME Symbol:
39211000000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
1A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
392
Breaking capacity
35A
Max voltage drop
115mV
Terminal pitch
5.08mm
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
39211000000
0 in TME stock
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.
Net price for quantities from 1400 pcs - 0.65 USDGross price for quantities from 1400 pcs - 0.65 USD