+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

39604000000

Fuse: fuse; TE5; 400mA; 125VAC; time-lag; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
39604000000
TME Symbol:
39604000000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
0.4A
Rated voltage
125V AC
Fuse characteristics
time-lag
Breaking capacity
100A
Breaking characteristics
2In: max 60s
Max voltage drop
0.25V
Terminal pitch
5.08mm
Gross weight0.446 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
*
39604000000
463 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1400 pcs - 0.83 USDGross price for quantities from 1400 pcs - 0.83 USD