+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SST39LF400A-55-4C-EKE

IC: FLASH memory; 4MbFLASH; 256x16bit; 55ns; TSOP48; parallel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST39LF400A-55-4C-EKE
TME Symbol:
39LF400A-55EKE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
4Mb FLASH
Memory organisation
256x16bit
Operating voltage
3...3.6V
Access time
55ns
Case
TSOP48
Kind of interface
parallel
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Manufacturer standard package
96pcs.
Gross weight0.501 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST39LF400A-55-4C-EKE
0 in TME stock
No. of pieces (Multiple of: 192)
Minimum order quantity: 192.
Multiple of: 192.
This product is not available for sale in your country.