+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SST39SF020A-70-4C-PHE

IC: FLASH memory; 2MbFLASH; 256kx8bit; 70ns; DIP32; parallel; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST39SF020A-70-4C-PHE
TME Symbol:
39SF020A-70PHE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
2Mb FLASH
Memory organisation
256kx8bit
Operating voltage
4.5...5.5V
Access time
70ns
Case
DIP32
Kind of interface
parallel
Mounting
SMD
Operating temperature
0...70°C
Kind of package
tube
Gross weight5.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST39SF020A-70-4C-PHE
0 in TME stock
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 11 pcs