+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3ETH9-09.5

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 10x10mm


Manufacturer: MEC

Manufacturer part number:
3ETH9-09.5
TME Symbol:
3ETH9-09.5

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Body dimensions
10x10mm
Button height
9.5mm
Switching method
OFF-(ON)
Terminal pitch
7.62x10.16mm
Operating temperature
-40...160°C
Button shape
round
Leads
for PCB, straight
Max. contact resistance:
30mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
10000000 cycles
Soldering temperature
260°C / 10 s
Gross weight0.91 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
3ETH9-09.5
945 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 25 pcs - 2.93 USDGross price for quantities from 25 pcs - 2.93 USD
Net price for quantities from 50 pcs - 2.68 USDGross price for quantities from 50 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
Net price for quantities from 250 pcs - 2.30 USDGross price for quantities from 250 pcs - 2.30 USD
Net price for quantities from 500 pcs - 2.17 USDGross price for quantities from 500 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs