+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2170-1AA06

Relay: solid state; Ucntrl: 24VDC; 70A; 48÷460VAC; 3RF21; 1-phase


Manufacturer: SIEMENS

Manufacturer part number:
3RF2170-1AA06
TME Symbol:
3RF2170-1AA06

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
24V DC
Max. operating current
70A
Switched voltage
48...460V AC
Manufacturer series
3RF21
Relay variant
1-phase
Body dimensions
85x22.5x48mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-25...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.2 g
Certificates
EAN code4011209573956
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2170-1AA06
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.21 EURGross price for quantities from 1 pcs - 63.21 EUR
Net price for quantities from 5 pcs - 59.13 EURGross price for quantities from 5 pcs - 59.13 EUR
Net price for quantities from 10 pcs - 55.05 EURGross price for quantities from 10 pcs - 55.05 EUR