+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2255-1AC45

Relay: solid state; 55A; Uswitch: 48÷600VAC; 3-phase; 95x45x47.5mm


Manufacturer: SIEMENS

Manufacturer part number:
3RF2255-1AC45
TME Symbol:
3RF2255-1AC45

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
55A
Switched voltage
48...600V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
95x45x47.5mm
Manufacturer series
3RF22
Relay features
2-phase control
Operating temperature
-25...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight140.31 g
Certificates
EAN code4011209646773
See other products in this category: Three Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2255-1AC45
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 183.41 USDGross price for quantities from 1 pcs - 183.41 USD
Net price for quantities from 5 pcs - 171.58 USDGross price for quantities from 5 pcs - 171.58 USD
Net price for quantities from 10 pcs - 158.57 USDGross price for quantities from 10 pcs - 158.57 USD